


C1005X7R1H104K050BB | |
|---|---|
DigiKey Part Number | 445-5932-2-ND - Tape & Reel (TR) 445-5932-1-ND - Cut Tape (CT) 445-5932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H104K050BB |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H104K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 50 | 0,61320 Kč | 30,66 Kč |
| 100 | 0,52700 Kč | 52,70 Kč |
| 500 | 0,38048 Kč | 190,24 Kč |
| 1 000 | 0,33555 Kč | 335,55 Kč |
| 2 500 | 0,28843 Kč | 721,08 Kč |
| 5 000 | 0,26008 Kč | 1 300,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23003 Kč | 2 300,30 Kč |
| 20 000 | 0,21144 Kč | 4 228,80 Kč |
| 30 000 | 0,20213 Kč | 6 063,90 Kč |
| 50 000 | 0,19183 Kč | 9 591,50 Kč |
| 70 000 | 0,18581 Kč | 13 006,70 Kč |
| 100 000 | 0,18001 Kč | 18 001,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



