


C1005X5R1A475M050BC | |
|---|---|
DigiKey Part Number | 445-8023-2-ND - Tape & Reel (TR) 445-8023-1-ND - Cut Tape (CT) 445-8023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1A475M050BC |
Description | CAP CER 4.7UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1A475M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1A475K050BC | TDK | 0 | 445-13820-1-ND | 4,41000 Kč | Upgrade |
| CL05A475MP5NRNC | Samsung Electro-Mechanics | 2 343 831 | 1276-1482-1-ND | 2,10000 Kč | Similar |
| LMK105BBJ475MVLF | Taiyo Yuden | 103 586 | 587-3408-1-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 50 | 3,83840 Kč | 191,92 Kč |
| 100 | 3,42060 Kč | 342,06 Kč |
| 500 | 2,72092 Kč | 1 360,46 Kč |
| 1 000 | 2,50485 Kč | 2 504,85 Kč |
| 2 500 | 2,27669 Kč | 5 691,72 Kč |
| 5 000 | 2,13932 Kč | 10 696,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,96835 Kč | 19 683,50 Kč |
| 20 000 | 1,87792 Kč | 37 558,40 Kč |
| 30 000 | 1,83261 Kč | 54 978,30 Kč |
| 50 000 | 1,78241 Kč | 89 120,50 Kč |
| 70 000 | 1,75305 Kč | 122 713,50 Kč |
| 100 000 | 1,72481 Kč | 172 481,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


