
CL05A475MP5NRNC | |
|---|---|
DigiKey Part Number | 1276-1482-2-ND - Tape & Reel (TR) 1276-1482-1-ND - Cut Tape (CT) 1276-1482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A475MP5NRNC |
Description | CAP CER 4.7UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A475MP5NRNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 50 | 0,72660 Kč | 36,33 Kč |
| 100 | 0,62360 Kč | 62,36 Kč |
| 500 | 0,45356 Kč | 226,78 Kč |
| 1 000 | 0,40127 Kč | 401,27 Kč |
| 2 500 | 0,34647 Kč | 866,17 Kč |
| 5 000 | 0,31358 Kč | 1 567,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,28652 Kč | 2 865,20 Kč |
| 20 000 | 0,26427 Kč | 5 285,40 Kč |
| 30 000 | 0,25313 Kč | 7 593,90 Kč |
| 50 000 | 0,24080 Kč | 12 040,00 Kč |
| 70 000 | 0,23360 Kč | 16 352,00 Kč |
| 100 000 | 0,22667 Kč | 22 667,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

