KGM15ACG1H471JT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2 080
Unit Price: 5,67000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 30 827
Unit Price: 3,57000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 12 756
Unit Price: 2,94000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 808
Unit Price: 10,29000 Kč
Datasheet

Direct


Walsin Technology Corporation
In Stock: 44
Unit Price: 2,10000 Kč
Datasheet

Direct


KEMET
In Stock: 401 466
Unit Price: 2,10000 Kč
Datasheet

Direct


TDK
In Stock: 36 301
Unit Price: 2,52000 Kč
Datasheet

Direct


TDK
In Stock: 7 934
Unit Price: 3,57000 Kč
Datasheet

Direct


YAGEO
In Stock: 13 218
Unit Price: 2,31000 Kč
Datasheet

Direct


YAGEO
In Stock: 233 649
Unit Price: 2,31000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 51
Unit Price: 2,10000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 406 739
Unit Price: 2,10000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,20051 Kč
Datasheet
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H471JT

DigiKey Part Number
478-KGM15ACG1H471JTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H471JTCT-ND - Cut Tape (CT)
478-KGM15ACG1H471JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H471JT
Description
CAP CER 470PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H471JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (64)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H471FMKYOCERA AVX2 080478-KGM15ACG1H471FMCT-ND5,67000 KčUpgrade
KGM15ACG1H471GTKYOCERA AVX30 827478-KGM15ACG1H471GTCT-ND3,57000 KčUpgrade
KGM15AR71H471JTKYOCERA AVX0478-KGM15AR71H471JTCT-ND5,04000 KčSimilar
KGM15AR72A471JTKYOCERA AVX12 756478-KGM15AR72A471JTCT-ND2,94000 KčSimilar
KGM15BR72D471JTKYOCERA AVX808478-KGM15BR72D471JTCT-ND10,29000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,21800 Kč12,18 Kč
500,83580 Kč41,79 Kč
1000,72020 Kč72,02 Kč
5000,52830 Kč264,15 Kč
1 0000,46952 Kč469,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,38153 Kč1 526,12 Kč
8 0000,34899 Kč2 791,92 Kč
12 0000,33268 Kč3 992,16 Kč
20 0000,31463 Kč6 292,60 Kč
28 0000,30410 Kč8 514,80 Kč
40 0000,29396 Kč11 758,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč