08055A1R0CAT2M is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 22,31038 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 881
Unit Price: 13,23000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 279
Unit Price: 15,12000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,75143 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15 303
Unit Price: 4,41000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 22,31038 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,48235 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 19 712
Unit Price: 2,94000 Kč
Datasheet

Direct


Knowles Syfer
In Stock: 3 000
Unit Price: 5,01383 Kč
Datasheet

Direct


KEMET
In Stock: 1 266
Unit Price: 7,14000 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,92757 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,32354 Kč
Datasheet

Direct


YAGEO
In Stock: 3 860
Unit Price: 2,31000 Kč
Datasheet
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A1R0CAT2M

DigiKey Part Number
08055A1R0CAT2M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A1R0CAT2M
Description
CAP CER 1PF 50V NP0 0805
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A1R0CAT2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Discontinued at DigiKey
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.25pF
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051A1R0CA12AKYOCERA AVX008051A1R0CA12A-ND22,31038 KčUpgrade
KGM21BCG1H1R0BTKYOCERA AVX881478-KGM21BCG1H1R0BTCT-ND13,23000 KčUpgrade
KGM21BCG2A1R0BTKYOCERA AVX2 279478-KGM21BCG2A1R0BTCT-ND15,12000 KčUpgrade
KGM21BCG2A1R0CMKYOCERA AVX0478-KGM21BCG2A1R0CMTR-ND0,75143 KčUpgrade
KGM21BCG2A1R0CTKYOCERA AVX15 303478-KGM21BCG2A1R0CT-ND4,41000 KčUpgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,09856 Kč4 394,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1,09856 Kč
Unit Price with VAT:1,32926 Kč