Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

08051A1R0CA12A | |
|---|---|
DigiKey Part Number | 08051A1R0CA12A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051A1R0CA12A |
Description | CAP CER 1PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A1R0CA12A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ21HCG2A1R0CT | KYOCERA AVX | 0 | 478-KGQ21HCG2A1R0CTTR-ND | 7,18510 Kč | Direct |
| KGM21BCG2A1R0BT | KYOCERA AVX | 2 279 | 478-KGM21BCG2A1R0BTCT-ND | 15,12000 Kč | Upgrade |
| KGM21BCG2D1R0CT | KYOCERA AVX | 0 | 478-KGM21BCG2D1R0CT-ND | 9,87000 Kč | Upgrade |
| KGM21BCG2A1R0CM | KYOCERA AVX | 0 | 478-KGM21BCG2A1R0CMTR-ND | 0,75143 Kč | Parametric Equivalent |
| KGM21BCG2A1R0CT | KYOCERA AVX | 15 303 | 478-KGM21BCG2A1R0CT-ND | 4,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 22,31038 Kč | 446 207,60 Kč |
| Unit Price without VAT: | 22,31038 Kč |
|---|---|
| Unit Price with VAT: | 26,99556 Kč |







