Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21BCG2D1R0CT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2D1R0CTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D1R0CT-ND - Cut Tape (CT) 478-KGM21BCG2D1R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D1R0CT |
Description | CAP CER 1PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D1R0CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2001P00CCT | Knowles Syfer | 0 | 0805J2001P00CCT-ND | 5,01383 Kč | Direct |
| 0805J2001P00BCT | Knowles Syfer | 0 | 0805J2001P00BCT-ND | 5,01383 Kč | Upgrade |
| 0805J2501P00BCT | Knowles Syfer | 0 | 0805J2501P00BCT-ND | 5,01383 Kč | Upgrade |
| 0805J2501P00CCT | Knowles Syfer | 0 | 0805J2501P00CCT-ND | 5,01383 Kč | Upgrade |
| 0805J6301P00BCT | Knowles Syfer | 0 | 0805J6301P00BCT-ND | 5,01383 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 50 | 4,46000 Kč | 223,00 Kč |
| 100 | 3,99170 Kč | 399,17 Kč |
| 500 | 3,20052 Kč | 1 600,26 Kč |
| 1 000 | 2,95610 Kč | 2 956,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,59016 Kč | 10 360,64 Kč |
| 8 000 | 2,45419 Kč | 19 633,52 Kč |
| 12 000 | 2,38609 Kč | 28 633,08 Kč |
| 20 000 | 2,31061 Kč | 46 212,20 Kč |
| 28 000 | 2,26646 Kč | 63 460,88 Kč |
| 40 000 | 2,22401 Kč | 88 960,40 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


