
KGM21BCG2A1R0CT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A1R0CTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A1R0CT-ND - Cut Tape (CT) 478-KGM21BCG2A1R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A1R0CT |
Description | CAP CER 1PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A1R0CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 50 | 1,80160 Kč | 90,08 Kč |
| 100 | 1,58110 Kč | 158,11 Kč |
| 500 | 1,20864 Kč | 604,32 Kč |
| 1 000 | 1,09400 Kč | 1 094,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,92229 Kč | 3 689,16 Kč |
| 8 000 | 0,85853 Kč | 6 868,24 Kč |
| 12 000 | 0,82660 Kč | 9 919,20 Kč |
| 20 000 | 0,79125 Kč | 15 825,00 Kč |
| 28 000 | 0,77058 Kč | 21 576,24 Kč |
| 40 000 | 0,75070 Kč | 30 028,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

