Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0805CRNPO0BN1R0 | |
|---|---|
DigiKey Part Number | 13-CC0805CRNPO0BN1R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO0BN1R0 |
Description | CAP CER 1PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO0BN1R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A1R0CA12A | KYOCERA AVX | 0 | 08051A1R0CA12A-ND | 22,31038 Kč | Direct |
| KGM21BCG2A1R0CM | KYOCERA AVX | 0 | 478-KGM21BCG2A1R0CMTR-ND | 0,75143 Kč | Direct |
| KGM21BCG2A1R0CT | KYOCERA AVX | 15 303 | 478-KGM21BCG2A1R0CT-ND | 4,41000 Kč | Direct |
| 0805N1R0C101CT | Walsin Technology Corporation | 0 | 1292-0805N1R0C101CTTR-ND | 0,26379 Kč | Parametric Equivalent |
| 885012007094 | Würth Elektronik | 666 | 732-12215-1-ND | 3,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,46957 Kč | 1 878,28 Kč |
| Unit Price without VAT: | 0,46957 Kč |
|---|---|
| Unit Price with VAT: | 0,56818 Kč |






