0805N1R0C101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 666
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,46957 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3 965
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10 000
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,95368 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,84024 Kč
Datasheet
1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N1R0C101CT

DigiKey Part Number
1292-0805N1R0C101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805N1R0C101CT
Description
CAP CER 1PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805N1R0C101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.25pF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012007094Würth Elektronik666732-12215-1-ND3,36000 KčParametric Equivalent
CC0805CRNPO0BN1R0YAGEO013-CC0805CRNPO0BN1R0TR-ND0,46957 KčParametric Equivalent
GMC21CG1R0C100NTCal-Chip Electronics, Inc.3 9654713-GMC21CG1R0C100NTCT-ND4,20000 KčParametric Equivalent
GMC21CG1R0C100NTDCal-Chip Electronics, Inc.10 0004713-GMC21CG1R0C100NTDCT-ND6,09000 KčParametric Equivalent
VJ0805A1R0CXBCW1BCVishay Vitramon0VJ0805A1R0CXBCW1BC-ND0,95368 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,26379 Kč1 055,16 Kč
Manufacturers Standard Package
Unit Price without VAT:0,26379 Kč
Unit Price with VAT:0,31919 Kč