1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG1R0C100NT

DigiKey Part Number
4713-GMC21CG1R0C100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG1R0C100NTCT-ND - Cut Tape (CT)
4713-GMC21CG1R0C100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG1R0C100NT
Description
CAP0805 COG 1PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC21CG1R0C100NTDCal-Chip Electronics, Inc.10 0004713-GMC21CG1R0C100NTDCT-ND6,09000 KčParametric Equivalent
885012007094Würth Elektronik666732-12215-1-ND3,36000 KčParametric Equivalent
In-Stock: 3 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,37300 Kč23,73 Kč
501,68400 Kč84,20 Kč
1001,47620 Kč147,62 Kč
5001,12760 Kč563,80 Kč
1 0001,01966 Kč1 019,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,85845 Kč3 433,80 Kč
8 0000,79863 Kč6 389,04 Kč
12 0000,76868 Kč9 224,16 Kč
20 0000,73550 Kč14 710,00 Kč
28 0000,71611 Kč20 051,08 Kč
40 0000,69745 Kč27 898,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč