VJ0805A1R0CXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,54878 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,33425 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,36361 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,54878 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,33425 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,26069 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 18,10819 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 17,74890 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 18,10819 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 17,74890 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,19223 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 5,41868 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 5,57812 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 5,41868 Kč
Datasheet
1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A1R0CXBCW1BC

DigiKey Part Number
VJ0805A1R0CXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A1R0CXBCW1BC
Description
CAP CER 1PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A1R0CXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A1R0BXBACVishay Vitramon0VJ0805A1R0BXBAC-ND8,54878 KčUpgrade
VJ0805A1R0BXBAPVishay Vitramon0VJ0805A1R0BXBAP-ND8,33425 KčUpgrade
VJ0805A1R0BXBCW1BCVishay Vitramon0VJ0805A1R0BXBCW1BC-ND1,36361 KčUpgrade
VJ0805A1R0BXBMCVishay Vitramon0VJ0805A1R0BXBMC-ND8,54878 KčUpgrade
VJ0805A1R0BXBMPVishay Vitramon0VJ0805A1R0BXBMP-ND8,33425 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,95368 Kč3 814,72 Kč
Manufacturers Standard Package
Unit Price without VAT:0,95368 Kč
Unit Price with VAT:1,15395 Kč