Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ0805A1R0CXBAC | |
|---|---|
DigiKey Part Number | VJ0805A1R0CXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A1R0CXBAC |
Description | CAP CER 1PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A1R0CXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A1R0BXBAC | Vishay Vitramon | 0 | VJ0805A1R0BXBAC-ND | 8,54878 Kč | Upgrade |
| VJ0805A1R0BXBAP | Vishay Vitramon | 0 | VJ0805A1R0BXBAP-ND | 8,33425 Kč | Upgrade |
| VJ0805A1R0BXBMC | Vishay Vitramon | 0 | VJ0805A1R0BXBMC-ND | 8,54878 Kč | Upgrade |
| VJ0805A1R0BXBMP | Vishay Vitramon | 0 | VJ0805A1R0BXBMP-ND | 8,33425 Kč | Upgrade |
| VJ0805A1R0BXEAC | Vishay Vitramon | 0 | VJ0805A1R0BXEAC-ND | 18,10819 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,19223 Kč | 7 153,38 Kč |
| Unit Price without VAT: | 1,19223 Kč |
|---|---|
| Unit Price with VAT: | 1,44260 Kč |


