
KGM21BCG1H1R0BT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H1R0BTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H1R0BTCT-ND - Cut Tape (CT) 478-KGM21BCG1H1R0BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H1R0BT |
Description | CAP CER 1PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H1R0BT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A1R0BT | KYOCERA AVX | 2 279 | 478-KGM21BCG2A1R0BTCT-ND | 0,61000 Kč | Upgrade |
| CC0805BRNPO9BN1R0 | YAGEO | 5 515 | 311-4124-1-ND | 0,12000 Kč | Direct |
| VJ0805A1R0BXAPW1BC | Vishay Vitramon | 14 237 | 720-VJ0805A1R0BXAPW1BCCT-ND | 0,19000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 50 | 6,22380 Kč | 311,19 Kč |
| 100 | 5,61070 Kč | 561,07 Kč |
| 500 | 4,57672 Kč | 2 288,36 Kč |
| 1 000 | 4,25692 Kč | 4 256,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,56956 Kč | 14 278,24 Kč |
| 8 000 | 3,39840 Kč | 27 187,20 Kč |
| 12 000 | 3,31266 Kč | 39 751,92 Kč |
| 20 000 | 3,21765 Kč | 64 353,00 Kč |
| 28 000 | 3,16209 Kč | 88 538,52 Kč |
| 40 000 | 3,10863 Kč | 124 345,20 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

