
C0805C109C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C109C5GACTUTR-ND - Tape & Reel (TR) 399-C0805C109C5GACTUCT-ND - Cut Tape (CT) 399-C0805C109C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C109C5GACTU |
Description | CAP CER 1PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C109C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805CRNPO9BN1R0 | YAGEO | 3 860 | 311-1089-1-ND | 2,31000 Kč | Direct |
| CL21C010CBANNNC | Samsung Electro-Mechanics | 2 559 | 1276-2548-1-ND | 2,10000 Kč | Direct |
| KGM21BCG1H1R0CT | KYOCERA AVX | 19 712 | 478-KGM21BCG1H1R0CT-ND | 2,94000 Kč | Direct |
| KGM21BCG2A1R0CT | KYOCERA AVX | 15 303 | 478-KGM21BCG2A1R0CT-ND | 4,41000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 50 | 3,12040 Kč | 156,02 Kč |
| 100 | 2,77170 Kč | 277,17 Kč |
| 500 | 2,18002 Kč | 1 090,01 Kč |
| 1 000 | 1,99754 Kč | 1 997,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,72430 Kč | 6 897,20 Kč |
| 8 000 | 1,62283 Kč | 12 982,64 Kč |
| 12 000 | 1,57202 Kč | 18 864,24 Kč |
| 20 000 | 1,51570 Kč | 30 314,00 Kč |
| 28 000 | 1,48277 Kč | 41 517,56 Kč |
| 40 000 | 1,45110 Kč | 58 044,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

