
KGM21BCG1H1R0CT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H1R0CTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H1R0CT-ND - Cut Tape (CT) 478-KGM21BCG1H1R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H1R0CT |
Description | CAP CER 1PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H1R0CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 50 | 1,16320 Kč | 58,16 Kč |
| 100 | 1,01210 Kč | 101,21 Kč |
| 500 | 0,75592 Kč | 377,96 Kč |
| 1 000 | 0,67719 Kč | 677,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,55928 Kč | 2 237,12 Kč |
| 8 000 | 0,51558 Kč | 4 124,64 Kč |
| 12 000 | 0,49372 Kč | 5 924,64 Kč |
| 20 000 | 0,46949 Kč | 9 389,80 Kč |
| 28 000 | 0,45533 Kč | 12 749,24 Kč |
| 40 000 | 0,44172 Kč | 17 668,80 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

