
0805J0501P00CCT | |
|---|---|
DigiKey Part Number | 0805J0501P00CCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0501P00CCT |
Description | CAP CER 1PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0501P00CCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805CRNPO9BN1R0 | YAGEO | 3 860 | 311-1089-1-ND | 2,31000 Kč | Direct |
| CC0805BRNPO9BN1R0 | YAGEO | 5 515 | 311-4124-1-ND | 2,94000 Kč | Upgrade |
| KGM21BCG1H1R0BT | KYOCERA AVX | 881 | 478-KGM21BCG1H1R0BTCT-ND | 13,23000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,01383 Kč | 15 041,49 Kč |
| Unit Price without VAT: | 5,01383 Kč |
|---|---|
| Unit Price with VAT: | 6,06673 Kč |

