C0805C109C5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 266
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,19864 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 22,31038 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,09856 Kč
Datasheet

Direct


Knowles Syfer
In Stock: 3 000
Unit Price: 5,01383 Kč
Datasheet

Direct


YAGEO
In Stock: 3 860
Unit Price: 2,31000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 22,31038 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C109C5GALTU

DigiKey Part Number
399-C0805C109C5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C109C5GALTU
Description
CAP CER 1PF 50V NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C109C5GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C109C1GACTUKEMET0399-C0805C109C1GACTUCT-ND7,56000 KčUpgrade
C0805C109C5GACTUKEMET1 266399-C0805C109C5GACTUCT-ND7,14000 KčParametric Equivalent
C0805T109C5GCLTUKEMET0399-C0805T109C5GCLTUTR-ND7,19864 KčParametric Equivalent
08055A1R0CA12AKYOCERA AVX008055A1R0CA12A-ND22,31038 KčDirect
08055A1R0CAT2MKYOCERA AVX008055A1R0CAT2M-ND1,09856 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,92757 Kč7 710,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1,92757 Kč
Unit Price with VAT:2,33236 Kč