Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

0805J0631P00BCT | |
|---|---|
DigiKey Part Number | 0805J0631P00BCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0631P00BCT |
Description | CAP CER 1PF 63V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0631P00BCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J1001P00BCT | Knowles Syfer | 0 | 0805J1001P00BCT-ND | 5,01383 Kč | Upgrade |
| 0805J2001P00BCT | Knowles Syfer | 0 | 0805J2001P00BCT-ND | 5,01383 Kč | Upgrade |
| 0805J0631P00BAT | Knowles Syfer | 0 | 0805J0631P00BAT-ND | 5,07823 Kč | Parametric Equivalent |
| 0805Y0631P00BAT | Knowles Syfer | 0 | 0805Y0631P00BAT-ND | 6,39102 Kč | Parametric Equivalent |
| CQ0805BRNPO0BN1R0 | YAGEO | 0 | CQ0805BRNPO0BN1R0-ND | 5,31748 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,01383 Kč | 15 041,49 Kč |
| Unit Price without VAT: | 5,01383 Kč |
|---|---|
| Unit Price with VAT: | 6,06673 Kč |




