CQ0805BRNPO0BN1R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 2 279
Unit Price: 15,12000 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet
1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0805BRNPO0BN1R0

DigiKey Part Number
CQ0805BRNPO0BN1R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CQ0805BRNPO0BN1R0
Description
CAP CER 1PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0805BRNPO0BN1R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.1pF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J1001P00BCTKnowles Syfer00805J1001P00BCT-ND5,01383 KčDirect
KGM21BCG2A1R0BTKYOCERA AVX2 279478-KGM21BCG2A1R0BTCT-ND15,12000 KčDirect
0805J2001P00BCTKnowles Syfer00805J2001P00BCT-ND5,01383 KčUpgrade
0805J2501P00BCTKnowles Syfer00805J2501P00BCT-ND5,01383 KčUpgrade
0805J6301P00BCTKnowles Syfer00805J6301P00BCT-ND5,01383 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,31748 Kč21 269,92 Kč
Manufacturers Standard Package
Unit Price without VAT:5,31748 Kč
Unit Price with VAT:6,43415 Kč