UD2-12NUN-L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 270
Unit Price: 53,54000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 355
Unit Price: 56,27000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 7 204
Unit Price: 53,75000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 9 648
Unit Price: 56,06000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 30,61204 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 11 836
Unit Price: 56,06000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 5 740
Unit Price: 55,43000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 57,74000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 35,58177 Kč
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

UD2-12NUN-L

DigiKey Part Number
399-UD2-12NUN-LTR-ND - Tape & Reel (TR)
399-UD2-12NUN-LCT-ND - Cut Tape (CT)
399-UD2-12NUN-LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UD2-12NUN-L
Description
RELAY GEN PURPOSE DPDT 1A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UD2-12NUN-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
KEMET
Termination Style
Gull Wing
Series
Must Operate Voltage
9 VDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
2 ms
Mounting Type
Surface Mount
Release Time
1 ms
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Alloy, Gold Alloy
Contact Rating (Current)
1 A
Approval Agency
CSA, TUV, UL
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
250VA, 220W
Coil Resistance
1.03 kOhms
Coil Current
11.7 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EB2-12NUKEMET270EB2-12NU-ND53,54000 KčParametric Equivalent
EB2-12NU-LKEMET3 355399-EB2-12NU-LCT-ND56,27000 KčParametric Equivalent
UB2-12NUKEMET7 204399-17357-5-ND53,75000 KčParametric Equivalent
UB2-12NU-LKEMET9 648399-17356-1-ND56,06000 KčParametric Equivalent
UB2-12NUNKEMET0UB2-12NUN-ND30,61204 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1051,48700 Kč514,87 Kč
2549,17720 Kč1 229,43 Kč
5047,49740 Kč2 374,87 Kč
10045,87010 Kč4 587,01 Kč
25043,80268 Kč10 950,67 Kč
50042,29964 Kč21 149,82 Kč
1 00040,84699 Kč40 846,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 40039,08209 Kč93 797,02 Kč
4 80037,73809 Kč181 142,83 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč