



EB2-12NU-L | |
|---|---|
DigiKey Part Number | 399-EB2-12NU-LTR-ND - Tape & Reel (TR) 399-EB2-12NU-LCT-ND - Cut Tape (CT) 399-EB2-12NU-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB2-12NU-L |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EB2-12NU-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 49,74400 Kč | 497,44 Kč |
| 25 | 47,50600 Kč | 1 187,65 Kč |
| 50 | 45,87640 Kč | 2 293,82 Kč |
| 100 | 44,30580 Kč | 4 430,58 Kč |
| 250 | 42,30928 Kč | 10 577,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 40,03059 Kč | 30 022,94 Kč |
| 1 500 | 38,65536 Kč | 57 983,04 Kč |
| 2 250 | 37,87255 Kč | 85 213,24 Kč |
| 3 750 | 36,90833 Kč | 138 406,24 Kč |
| 5 250 | 36,28650 Kč | 190 504,12 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |


