Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UD2-12NUN | |
|---|---|
DigiKey Part Number | UD2-12NUN-ND |
Manufacturer | |
Manufacturer Product Number | UD2-12NUN |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UD2-12NUN Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 1 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB2-12NU | KEMET | 270 | EB2-12NU-ND | 53,54000 Kč | Parametric Equivalent |
| EB2-12NU-L | KEMET | 3 355 | 399-EB2-12NU-LCT-ND | 56,27000 Kč | Parametric Equivalent |
| UB2-12NU | KEMET | 7 204 | 399-17357-5-ND | 53,75000 Kč | Parametric Equivalent |
| UB2-12NU-L | KEMET | 9 648 | 399-17356-1-ND | 56,06000 Kč | Parametric Equivalent |
| UB2-12NUN | KEMET | 0 | UB2-12NUN-ND | 30,61204 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 35,58177 Kč | 249 072,39 Kč |
| Unit Price without VAT: | 35,58177 Kč |
|---|---|
| Unit Price with VAT: | 43,05394 Kč |




