



UB2-12NUN-L | |
|---|---|
DigiKey Part Number | 399-UB2-12NUN-LTR-ND - Tape & Reel (TR) 399-UB2-12NUN-LCT-ND - Cut Tape (CT) 399-UB2-12NUN-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UB2-12NUN-L |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UB2-12NUN-L Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 1 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 49,97500 Kč | 499,75 Kč |
| 25 | 47,73280 Kč | 1 193,32 Kč |
| 50 | 46,10320 Kč | 2 305,16 Kč |
| 100 | 44,52210 Kč | 4 452,21 Kč |
| 250 | 42,51592 Kč | 10 628,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 40,09541 Kč | 32 076,33 Kč |
| 1 600 | 38,71795 Kč | 61 948,72 Kč |
| 2 400 | 37,93368 Kč | 91 040,83 Kč |
| 4 000 | 36,96787 Kč | 147 871,48 Kč |
| 5 600 | 36,34499 Kč | 203 531,94 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |

