Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UD2-12NU-L | |
|---|---|
DigiKey Part Number | 399-UD2-12NU-LTR-ND - Tape & Reel (TR) 399-UD2-12NU-LCT-ND - Cut Tape (CT) 399-UD2-12NU-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UD2-12NU-L |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UD2-12NU-L Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 1 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB2-12NU | KEMET | 270 | EB2-12NU-ND | 53,54000 Kč | Parametric Equivalent |
| EB2-12NU-L | KEMET | 3 355 | 399-EB2-12NU-LCT-ND | 56,27000 Kč | Parametric Equivalent |
| UB2-12NU | KEMET | 7 204 | 399-17357-5-ND | 53,75000 Kč | Parametric Equivalent |
| UB2-12NU-L | KEMET | 9 648 | 399-17356-1-ND | 56,06000 Kč | Parametric Equivalent |
| UB2-12NUN | KEMET | 0 | UB2-12NUN-ND | 30,61204 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 51,48700 Kč | 514,87 Kč |
| 25 | 49,17720 Kč | 1 229,43 Kč |
| 50 | 47,49740 Kč | 2 374,87 Kč |
| 100 | 45,87010 Kč | 4 587,01 Kč |
| 250 | 43,80268 Kč | 10 950,67 Kč |
| 500 | 42,29964 Kč | 21 149,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 40,47329 Kč | 48 567,95 Kč |
| 2 400 | 39,08209 Kč | 93 797,02 Kč |
| 3 600 | 38,29032 Kč | 137 845,15 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |







