




TB006-508-09BE | |
|---|---|
DigiKey Part Number | 102-6198-ND |
Manufacturer | |
Manufacturer Product Number | TB006-508-09BE |
Description | TERMINAL BLOCK, SCREW TYPE, 5.08 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB006-508-09BE Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 9 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 12 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 14-26 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 29,54400 Kč | 295,44 Kč |
| 25 | 25,73520 Kč | 643,38 Kč |
| 72 | 22,15000 Kč | 1 594,80 Kč |
| 144 | 20,26889 Kč | 2 918,72 Kč |
| 288 | 18,72833 Kč | 5 393,76 Kč |
| 504 | 17,70498 Kč | 8 923,31 Kč |
| 1 008 | 16,67258 Kč | 16 805,96 Kč |
| 5 040 | 15,04932 Kč | 75 848,57 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |






