Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UB2-12NUN | |
|---|---|
DigiKey Part Number | UB2-12NUN-ND |
Manufacturer | |
Manufacturer Product Number | UB2-12NUN |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UB2-12NUN Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 1 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB2-12NU | KEMET | 270 | EB2-12NU-ND | 53,54000 Kč | Parametric Equivalent |
| EB2-12NU-L | KEMET | 3 355 | 399-EB2-12NU-LCT-ND | 56,27000 Kč | Parametric Equivalent |
| UB2-12NU | KEMET | 7 204 | 399-17357-5-ND | 53,75000 Kč | Parametric Equivalent |
| UB2-12NU-L | KEMET | 9 648 | 399-17356-1-ND | 56,06000 Kč | Parametric Equivalent |
| UB2-12NUN-L | KEMET | 11 836 | 399-UB2-12NUN-LCT-ND | 56,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 30,61204 Kč | 183 672,24 Kč |
| Unit Price without VAT: | 30,61204 Kč |
|---|---|
| Unit Price with VAT: | 37,04057 Kč |




