Pin Contact Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR-PC20-1-7000

DigiKey Part Number
670-2993-2-ND - Tape & Reel (TR)
670-2993-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DR-PC20-1-7000
Description
CONN PIN CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 264
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,81400 Kč28,14 Kč
252,63720 Kč65,93 Kč
502,51140 Kč125,57 Kč
1002,39170 Kč239,17 Kč
2502,24092 Kč560,23 Kč
5002,13340 Kč1 066,70 Kč
1 0002,03156 Kč2 031,56 Kč
2 5001,90418 Kč4 760,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0001,77067 Kč12 394,69 Kč
14 0001,68612 Kč23 605,68 Kč
21 0001,63856 Kč34 409,76 Kč
35 0001,58058 Kč55 320,30 Kč
49 0001,54350 Kč75 631,50 Kč
70 0001,50517 Kč105 361,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč