Socket Contact Gold 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR-SC24-1-7000

DigiKey Part Number
670-2181-2-ND - Tape & Reel (TR)
670-2181-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DR-SC24-1-7000
Description
CONN SOCKET 24-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,26300 Kč42,63 Kč
253,99800 Kč99,95 Kč
503,80480 Kč190,24 Kč
1003,62220 Kč362,22 Kč
2503,39580 Kč848,95 Kč
5003,23328 Kč1 616,64 Kč
1 0003,07852 Kč3 078,52 Kč
2 5002,88563 Kč7 214,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0002,68333 Kč18 783,31 Kč
14 0002,55526 Kč35 773,64 Kč
21 0002,48320 Kč52 147,20 Kč
35 0002,39536 Kč83 837,60 Kč
49 0002,33919 Kč114 620,31 Kč
70 0002,28111 Kč159 677,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč