
DR-20-4PC-F0 | |
|---|---|
DigiKey Part Number | 670-2178-ND |
Manufacturer | |
Manufacturer Product Number | DR-20-4PC-F0 |
Description | CONN PLUG HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,63300 Kč | 276,33 Kč |
| 25 | 25,90320 Kč | 647,58 Kč |
| 50 | 24,66840 Kč | 1 233,42 Kč |
| 100 | 23,48840 Kč | 2 348,84 Kč |
| 250 | 22,01600 Kč | 5 504,00 Kč |
| 800 | 20,28091 Kč | 16 224,73 Kč |
| 1 600 | 19,31304 Kč | 30 900,86 Kč |
| 3 200 | 18,39175 Kč | 58 853,60 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |






