
DR-20-4SC-F0R | |
|---|---|
DigiKey Part Number | 670-2179-ND |
Manufacturer | |
Manufacturer Product Number | DR-20-4SC-F0R |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 58,68900 Kč | 586,89 Kč |
| 25 | 55,00640 Kč | 1 375,16 Kč |
| 50 | 52,37320 Kč | 2 618,66 Kč |
| 100 | 49,87230 Kč | 4 987,23 Kč |
| 400 | 45,22393 Kč | 18 089,57 Kč |
| 800 | 43,06611 Kč | 34 452,89 Kč |
| 1 200 | 41,85217 Kč | 50 222,60 Kč |
| 2 800 | 39,42555 Kč | 110 391,54 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |







