
DR-SC20-1-7000 | |
|---|---|
DigiKey Part Number | 670-2180-2-ND - Tape & Reel (TR) 670-2180-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DR-SC20-1-7000 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,99800 Kč | 99,95 Kč |
| 50 | 3,80480 Kč | 190,24 Kč |
| 100 | 3,62220 Kč | 362,22 Kč |
| 250 | 3,39580 Kč | 848,95 Kč |
| 500 | 3,23328 Kč | 1 616,64 Kč |
| 1 000 | 3,07852 Kč | 3 078,52 Kč |
| 2 500 | 2,88563 Kč | 7 214,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 2,68333 Kč | 18 783,31 Kč |
| 14 000 | 2,55526 Kč | 35 773,64 Kč |
| 21 000 | 2,48320 Kč | 52 147,20 Kč |
| 35 000 | 2,39536 Kč | 83 837,60 Kč |
| 49 000 | 2,33919 Kč | 114 620,31 Kč |
| 70 000 | 2,28111 Kč | 159 677,70 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |






