12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
DR-12-2SC-F0R
DR-12-2SC-F0R

DR-12-2SC-F0R

DigiKey Part Number
670-2177-ND
Manufacturer
Manufacturer Product Number
DR-12-2SC-F0R
Description
CONN RCPT HSG 12POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1043,42400 Kč434,24 Kč
2540,70240 Kč1 017,56 Kč
5038,75820 Kč1 937,91 Kč
10036,90610 Kč3 690,61 Kč
25034,59464 Kč8 648,66 Kč
50032,94334 Kč16 471,67 Kč
1 00031,37143 Kč31 371,43 Kč
2 50029,40854 Kč73 521,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč