Image for DR-12-2SC-F0-1R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR-12-2SC-F0-1R

DigiKey Part Number
DR-12-2SC-F0-1R-ND
Manufacturer
Manufacturer Product Number
DR-12-2SC-F0-1R
Description
CONN RCPT HSG 12POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
-
Mounting Type
-
Contact Termination
Crimp
Fastening Type
-
Color
-
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20742,44130 Kč8 785,35 Kč
Manufacturers Standard Package
Unit Price without VAT:42,44130 Kč
Unit Price with VAT:51,35397 Kč