12 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR-12-2PC-F0

DigiKey Part Number
670-2176-ND
Manufacturer
Manufacturer Product Number
DR-12-2PC-F0
Description
CONN PLUG HSG 12POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1027,63300 Kč276,33 Kč
2525,90320 Kč647,58 Kč
5024,66840 Kč1 233,42 Kč
10023,48840 Kč2 348,84 Kč
25022,01600 Kč5 504,00 Kč
50020,96482 Kč10 482,41 Kč
1 00019,96406 Kč19 964,06 Kč
3 00018,47565 Kč55 426,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč