
DR-12-2PC-F0-1 | |
|---|---|
DigiKey Part Number | DR-12-2PC-F0-1-ND |
Manufacturer | |
Manufacturer Product Number | DR-12-2PC-F0-1 |
Description | CONN PLUG HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug 0.100" (2.54mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,12868 Kč | 10 064,34 Kč |
| Unit Price without VAT: | 20,12868 Kč |
|---|---|
| Unit Price with VAT: | 24,35570 Kč |





