Image for DR-PC18-1-7000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR-PC18-1-7000

DigiKey Part Number
DR-PC18-1-7000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DR-PC18-1-7000
Description
CONN PIN CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0003,26930 Kč22 885,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,26930 Kč
Unit Price with VAT:3,95585 Kč