Image for DRA-26PC-F0R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA-26PC-F0R

DigiKey Part Number
DRA-26PC-F0R-ND
Manufacturer
Manufacturer Product Number
DRA-26PC-F0R
Description
CONN PLUG HSG 26POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Plug
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
-
Contact Termination
Crimp
Fastening Type
-
Color
-
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10682,89453 Kč8 786,82 Kč
Manufacturers Standard Package
Unit Price without VAT:82,89453 Kč
Unit Price with VAT:100,30238 Kč