20 Rectangular Connectors - Housings Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA-20PC-F0

DigiKey Part Number
670-3078-ND
Manufacturer
Manufacturer Product Number
DRA-20PC-F0
Description
CONN PLUG HSG 20POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Plug
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
-
Contact Termination
Crimp
Fastening Type
-
Color
-
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,31000 Kč61,31 Kč
1052,09600 Kč520,96 Kč
2548,81600 Kč1 220,40 Kč
5046,48540 Kč2 324,27 Kč
10044,26590 Kč4 426,59 Kč
25041,49288 Kč10 373,22 Kč
50039,51194 Kč19 755,97 Kč
1 00037,62674 Kč37 626,74 Kč
2 50035,27278 Kč88 181,95 Kč
Manufacturers Standard Package
Unit Price without VAT:61,31000 Kč
Unit Price with VAT:74,18510 Kč