
D02-22-26S-10000 | |
|---|---|
DigiKey Part Number | 670-2912-2-ND - Tape & Reel (TR) 670-2912-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D02-22-26S-10000 |
Description | CONN SOCKET 26-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 26-28 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,25840 Kč | 106,46 Kč |
| 50 | 4,05260 Kč | 202,63 Kč |
| 100 | 3,85940 Kč | 385,94 Kč |
| 250 | 3,61752 Kč | 904,38 Kč |
| 500 | 3,44494 Kč | 1 722,47 Kč |
| 1 000 | 3,28010 Kč | 3 280,10 Kč |
| 2 500 | 3,07453 Kč | 7 686,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,78797 Kč | 27 879,70 Kč |
| 20 000 | 2,65492 Kč | 53 098,40 Kč |
| 30 000 | 2,58009 Kč | 77 402,70 Kč |
| 50 000 | 2,48883 Kč | 124 441,50 Kč |
| 70 000 | 2,43048 Kč | 170 133,60 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |







