20 Rectangular Connectors - Housings Receptacle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Rectangular Connectors - Housings Receptacle
DRA-20SC-F0R
DRA-20SC-F0R

DRA-20SC-F0R

DigiKey Part Number
670-2891-ND
Manufacturer
Manufacturer Product Number
DRA-20SC-F0R
Description
CONN RCPT HSG 20POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
-
Contact Termination
Crimp
Fastening Type
-
Color
-
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 511
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,50000 Kč90,50 Kč
1076,95800 Kč769,58 Kč
2572,14080 Kč1 803,52 Kč
5068,68860 Kč3 434,43 Kč
10065,40880 Kč6 540,88 Kč
25061,31416 Kč15 328,54 Kč
50058,38830 Kč29 194,15 Kč
1 00055,60291 Kč55 602,91 Kč
2 50052,12560 Kč130 314,00 Kč
Manufacturers Standard Package
Unit Price without VAT:90,50000 Kč
Unit Price with VAT:109,50500 Kč