
D02-22-22S-10000 | |
|---|---|
DigiKey Part Number | 670-D02-22-22S-10000TR-ND - Tape & Reel (TR) 670-D02-22-22S-10000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D02-22-22S-10000 |
Description | CONN SOCKET 22-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-24 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 25 | 4,03160 Kč | 100,79 Kč |
| 50 | 3,83840 Kč | 191,92 Kč |
| 100 | 3,65370 Kč | 365,37 Kč |
| 250 | 3,42520 Kč | 856,30 Kč |
| 500 | 3,26140 Kč | 1 630,70 Kč |
| 1 000 | 3,10539 Kč | 3 105,39 Kč |
| 2 500 | 2,91074 Kč | 7 276,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,63939 Kč | 26 393,90 Kč |
| 20 000 | 2,51341 Kč | 50 268,20 Kč |
| 30 000 | 2,44256 Kč | 73 276,80 Kč |
| 50 000 | 2,35615 Kč | 117 807,50 Kč |
| 70 000 | 2,30093 Kč | 161 065,10 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




