Pin Contact Gold Crimp 26-28 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D02-22-26P-PKG100

DigiKey Part Number
670-2171-ND
Manufacturer
Manufacturer Product Number
D02-22-26P-PKG100
Description
CONN PIN 26-28AWG GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 26-28 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
26-28 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 549
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
109,00800 Kč90,08 Kč
258,43280 Kč210,82 Kč
508,02960 Kč401,48 Kč
1007,64750 Kč764,75 Kč
2507,16704 Kč1 791,76 Kč
5006,82436 Kč3 412,18 Kč
1 0006,49846 Kč6 498,46 Kč
2 5006,09144 Kč15 228,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč