Image for CT150-2-DR24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT150-2-DR24

DigiKey Part Number
CT150-2-DR24-ND
Manufacturer
Manufacturer Product Number
CT150-2-DR24
Description
TOOL HAND CRIMPER 24-28AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
24-28 AWG
Ratcheting
No Ratchet
Wire Entry Location
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
138 908,66000 Kč38 908,66 Kč
Manufacturers Standard Package
Unit Price without VAT:38 908,66000 Kč
Unit Price with VAT:47 079,47860 Kč