IXTA70N075T2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 12
Unit Price: 53,33000 Kč
Datasheet

Similar


onsemi
In Stock: 7 384
Unit Price: 65,51000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 084
Unit Price: 82,73000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 8 522
Unit Price: 50,61000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 616
Unit Price: 26,03752 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 20 261
Unit Price: 57,32000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 059
Unit Price: 53,96000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 935
Unit Price: 47,88000 Kč
Datasheet
N-Channel 75 V 70A (Tc) 150W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA70N075T2

DigiKey Part Number
IXTA70N075T2-ND
Manufacturer
Manufacturer Product Number
IXTA70N075T2
Description
MOSFET N-CH 75V 70A TO263
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 70A (Tc) 150W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2725 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
TO-263AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
12mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK9616-75B,118Nexperia USA Inc.121727-4714-1-ND53,33000 KčSimilar
FDB13AN06A0onsemi7 384FDB13AN06A0CT-ND65,51000 KčSimilar
IRF3007STRLPBFInfineon Technologies3 084448-IRF3007STRLPBFCT-ND82,73000 KčSimilar
IRFS3806PBFInfineon Technologies0IRFS3806PBF-ND0,00000 KčSimilar
IRFS3806TRLPBFInfineon Technologies8 522IRFS3806TRLPBFCT-ND50,61000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30036,54423 Kč10 963,27 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,54423 Kč
Unit Price with VAT:44,21852 Kč