IRFZ46ZSTRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 540
Unit Price: 67,61000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 36,54423 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11 581
Unit Price: 45,78000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 53,96000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 828
Unit Price: 70,97000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 297
Unit Price: 51,66000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 368
Unit Price: 67,82000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 570
Unit Price: 84,62000 Kč
Datasheet
N-Channel 55 V 51A (Tc) 82W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFZ46ZSTRLPBF

DigiKey Part Number
IRFZ46ZSTRLPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFZ46ZSTRLPBF
Description
MOSFET N-CH 55V 51A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 51A (Tc) 82W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1460 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
82W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
13.6mOhm @ 31A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFS7540TRLPBFInfineon Technologies540IRFS7540TRLPBFCT-ND67,61000 KčMFR Recommended
IXTA70N075T2IXYS0IXTA70N075T2-ND36,54423 KčSimilar
PSMN015-60BS,118Nexperia USA Inc.11 5811727-7207-1-ND45,78000 KčSimilar
PSMN7R6-60BS,118Nexperia USA Inc.1521727-7215-1-ND53,96000 KčSimilar
STB55NF06T4STMicroelectronics828497-6553-1-ND70,97000 KčSimilar
Obsolete
Marketplace Stock: 3 616 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3 616In Stock
Ships from Rochester Electronics, LLC