


IRFS7540TRLPBF | |
|---|---|
DigiKey Part Number | IRFS7540TRLPBFTR-ND - Tape & Reel (TR) IRFS7540TRLPBFCT-ND - Cut Tape (CT) IRFS7540TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS7540TRLPBF |
Description | MOSFET N-CH 60V 110A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 110A (Tc) 160W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 65A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4555 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 160W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 36,99800 Kč | 369,98 Kč |
| 100 | 25,42230 Kč | 2 542,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,36619 Kč | 15 492,95 Kč |
| 1 600 | 17,95250 Kč | 28 724,00 Kč |
| 2 400 | 17,23262 Kč | 41 358,29 Kč |
| 4 000 | 16,88502 Kč | 67 540,08 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |









