
BUK9616-75B,118 | |
|---|---|
DigiKey Part Number | 1727-4714-2-ND - Tape & Reel (TR) 1727-4714-1-ND - Cut Tape (CT) 1727-4714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9616-75B,118 |
Description | MOSFET N-CH 75V 67A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 67A (Tc) 157W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 5 V |
Mfr | Vgs (Max) ±15V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4034 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 157W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK9Y14-80E,115 | Nexperia USA Inc. | 900 | 1727-1810-1-ND | 37,59000 Kč | MFR Recommended |
| IRF2807STRLPBF | Infineon Technologies | 6 936 | IRF2807STRLPBFCT-ND | 68,66000 Kč | Similar |
| IRF3007STRLPBF | Infineon Technologies | 3 084 | 448-IRF3007STRLPBFCT-ND | 82,73000 Kč | Similar |
| IXTA70N075T2 | IXYS | 0 | IXTA70N075T2-ND | 36,54423 Kč | Similar |
| STB75NF75LT4 | STMicroelectronics | 1 368 | 497-3514-1-ND | 67,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 34,22700 Kč | 342,27 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |

