
BUK9Y14-80E,115 | |
|---|---|
DigiKey Part Number | 1727-1810-2-ND - Tape & Reel (TR) 1727-1810-1-ND - Cut Tape (CT) 1727-1810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y14-80E,115 |
Description | MOSFET N-CH 80V 62A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 62A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 28.9 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4640 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 147W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 15A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 23,87500 Kč | 238,75 Kč |
| 100 | 15,97530 Kč | 1 597,53 Kč |
| 500 | 12,58746 Kč | 6 293,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,94206 Kč | 16 413,09 Kč |
| 3 000 | 10,11369 Kč | 30 341,07 Kč |
| 4 500 | 9,69170 Kč | 43 612,65 Kč |
| 7 500 | 9,21759 Kč | 69 131,93 Kč |
| 10 500 | 8,93691 Kč | 93 837,55 Kč |
| 15 000 | 8,66417 Kč | 129 962,55 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |









