
IRF3007STRLPBF | |
|---|---|
DigiKey Part Number | 448-IRF3007STRLPBFTR-ND - Tape & Reel (TR) 448-IRF3007STRLPBFCT-ND - Cut Tape (CT) 448-IRF3007STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF3007STRLPBF |
Description | MOSFET N CH 75V 62A D2PAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 62A (Tc) 120W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3270 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 120W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 12.6mOhm @ 48A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 53,69200 Kč | 536,92 Kč |
| 100 | 37,21060 Kč | 3 721,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 28,58746 Kč | 22 869,97 Kč |
| 1 600 | 26,57520 Kč | 42 520,32 Kč |
| 2 400 | 25,55045 Kč | 61 321,08 Kč |
| 4 000 | 24,39910 Kč | 97 596,40 Kč |
| 5 600 | 23,71765 Kč | 132 818,84 Kč |
| 8 000 | 23,05554 Kč | 184 444,32 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |










